产品技术规范
欧盟RoHS指令
Supplier Unconfirmed
美国出口管制分类ECCN编码
EAR99
环保无铅
Unconfirmed
美国海关商品代码
8536.69.40.20
Automotive
Unknown
PPAP
Unknown
Connector Type
Connector Circular
Contact Type
Machined Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Contact Size
16
Wire Size (AWG)
16-20
Mounting
Cable Mount

