Arrow Electronics Components Online
M39006220172|KYOCERAAVX|simage
M39006220172|KYOCERAAVX|limage
液体钽电容器

M39006/22-0172

Cap Tant Wet 33uF 75V 5%( 7.92 X 16.28mm) Axial (1%FR) 4.02 Ohm 125°C

KYOCERA AVX Components Corporation
数据表 

产品技术规范
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.21.00.20
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    33uF
  • Tolerance
    5%
  • Voltage
    75VDC
  • ESR (Ohm)
    4.02
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    1
  • IL (uA)
    1
  • Polarity
    Polar
  • Maximum Dissipation Factor (%)
    10
  • Seal
    Hermetic
  • Insulation
    Sleeved
  • High Shock and Vibrating
    No
  • Case Style
    Metal
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    7.92 X 16.28
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Length w/weld (mm)
    26.6
  • Product Length (mm)
    16.28
  • Product Diameter (mm)
    7.92(Max)
  • Lead Diameter (mm)
    0.64

文档和资源

数据表
设计资源