Arrow Electronics Components Online
M39006098370|VISHAY|simage
M39006098370|VISHAY|limage
液体钽电容器

M39006/09-8370

Cap Tant Wet 56uF 75V 10% (10.31 X 21.03mm) Axial (1%FR) 125°C

Vishay
数据表 

产品技术规范
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.21.00.20
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    56uF
  • Tolerance
    10%
  • Voltage
    75VDC
  • Equivalent Series Resistance Type
    Standard
  • IL (uA)
    2
  • Polarity
    Polar
  • Maximum Dissipation Factor (%)
    26
  • Seal
    Hermetic
  • Insulation
    Sleeved
  • High Shock and Vibrating
    No
  • Case Style
    Metal
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    10.31 X 21.03
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Length w/weld (mm)
    27.38
  • Product Length (mm)
    21.03(Max)
  • Product Weight (g)
    10.2
  • Product Diameter (mm)
    10.31(Max)
  • Lead Diameter (mm)
    0.64

文档和资源

数据表
设计资源