Arrow Electronics Components Online
M39003090282TR|VISHAY|simage
M39003090282TR|VISHAY|limage
固体钽电容器

M39003/09-0282/TR

Cap Tant Solid 18uF 50V 10% (7.34 X 17.42mm) Axial (0.01%FR) 0.175 Ohm 125°C T/R

Vishay
数据表 

产品技术规范
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.21.00.20
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    18uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • ESR (Ohm)
    0.175
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    2
  • IL (uA)
    4.5
  • Polarity
    Polar
  • Dissipation Factor (%)
    4
  • Fail Safe with Built-in Fuse
    No
  • Seal
    Hermetic
  • Insulation
    Sleeved
  • High Shock and Vibrating
    No
  • Case Style
    Metal
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    7.34 X 17.42
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Length w/weld (mm)
    20.88
  • Product Length (mm)
    17.42
  • Product Diameter (mm)
    7.34
  • Lead Diameter (mm)
    0.64

文档和资源

数据表
设计资源