Isolatori a cape
M2147-3005-B
Standoff Hex M/F M3 X 0.5-THD 6mm-A/F 4.76mm-LG Brass Plain
RAF Electronic Hardware产品技术规范
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
7415.39.00.00
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Hex
Gender
M/F
Material
Brass
Thread Size
M3 X 0.5
Width Across Flats (mm)
6
Thread Pitch (Metric) (mm)
0.5
Thread Depth (mm)
6.4
Thread Length (Metric) (mm)
4.76
Finish
Plain