产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Yellow
Number of LEDs
1
LED Material
InGaAlP
Lens Shape Type
Circular
Lens Appearance
Colorless Clear
Mounting Orientation
Top Mount
Luminous Flux
0.6lm
Intensity
280mcd(Max)
Dominant Wavelength (nm)
587
Peak Wavelength (nm)
591
Viewing Angle (°)
120
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Yellow
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.1(Max) - 0.1
Package Width
3(Max)
Package Length
3.4(Max)
PCB changed
2
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
2
Lead Shape
J-Lead