Arrow Electronics Components Online
LYP47FV2BA363B5B|AMSOSRAM|limage
LYP47FV2BA363B5B|AMSOSRAM|simage
LED

LY P47F-V2BA-36-3B5B

LED Uni-Color Yellow 597nm 2-Pin SMD T/R Automotive AEC-Q102

ams OSRAM
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Yellow
  • Number of LEDs
    1
  • LED Material
    InGaAlP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Reverse Mount
  • Luminous Flux
    6.06lm
  • Intensity
    2240mcd(Max)
  • Dominant Wavelength (nm)
    590
  • Peak Wavelength (nm)
    597
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    50
  • Test Current (mA)
    30
  • Maximum Forward Voltage (V)
    2.7
  • Reverse Voltage (V)
    12(Max)
  • Minimum Forward Voltage (V)
    1.95
  • Typical Forward Voltage (V)
    2.05
  • Maximum Junction Temperature (°C)
    125
  • Internal Protection
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Automotive
  • Lead Standoff
    No
  • Supplier Color
    Yellow
  • Special Color
    Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.006
  • Tradename
    PointLED®
  • Diameter
    1.9
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2

文档和资源

数据表
设计资源