Arrow Electronics Components Online
LVS606045L2R2MN|PULSE|simage
LVS606045L2R2MN|PULSE|originalImage
表面贴装电感器

LVS606045L-2R2M-N

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 4.95A 0.017Ohm DCR 2424 T/R

Pulse Electronics
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    2.2u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    4.95
  • Maximum Saturation Current (A)
    6.12
  • Maximum DC Resistance (Ohm)
    0.017
  • Number of Terminals
    2
  • Case Size
    2424
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.2
  • Maximum Product Height (mm)
    4.7

文档和资源

数据表
设计资源