Supervisory Circuits
LTC693CN#PBF
Processor Supervisor 4.4V 1 Active High/Active Low 16-Pin PDIP N Tube
Analog Devices产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
Yes
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
280
Output Driver
Active High/Active Low
Minimum Reset Threshold Voltage (V)
4.25
Typical Reset Threshold Voltage (V)
4.4
Maximum Reset Threshold Voltage (V)
4.5
Monitored Voltage (V)
4.4
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
1500
Maximum Power Dissipation (mW)
500
Power Fail Detection
Yes
Watchdog Timer
Yes
Manual Reset
No
Chip Enable Signals
Yes
Battery Backup Switching
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Type
Voltage Supervisory
Mounting
Through Hole
Package Height
3.3
Package Width
6.48
Package Length
19.56(Max)
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
16
Lead Shape
Through Hole