立体声功率放大器
LTC6912CDE-2#PBF
SP Amp Variable Gain Amp Dual R-R I/O ±5.25V/10.5V 12-Pin DFN EP Tube
Analog Devices产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.33.00.01
Automotive
No
PPAP
No
Type
Programmable Gain Amplifier
Number of Elements per Chip
2
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Typical Gain Bandwidth Product (MHz)
30
Maximum Voltage Gain Range (dB)
35 to 50
Maximum Voltage Gain (dB)
36
Minimum CMRR Range (dB)
<60
Minimum CMRR (dB)
55
Minimum PSRR (dB)
60
Typical Output Current (mA)
35
Maximum Input Offset Voltage (mV)
3.5@5V@0C to 70C
Maximum Operating Supply Voltage (V)
±5.25|10.5
Maximum Supply Voltage Range (V)
10 to 15
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5|9
Maximum Single Supply Voltage (V)
10.5
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±5.25
Maximum Supply Current (mA)
6@5V@0C to 70C
Maximum Input Resistance (MOhm)
10(Typ)@5V@0C to 70C
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tube
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
4
PCB changed
12
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
12
Lead Shape
No Lead