产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.31.00.30
Automotive
No
PPAP
No
Number of Outputs
3
Topology
Step Down
Output Voltage (V)
0.8 to 13.5
Maximum Switching Frequency (kHz)
750
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
24
Operating Supply Voltage Range (V)
4.5 to 24
Maximum Supply Current (mA)
4.1(Typ)
Typical Quiescent Current (mA)
42
Typical Gate Driver Pull Up Resistance (Ohm)
2.6
Typical Gate Driver Pull Down Resistance (Ohm)
1.5
Minimum Switching Frequency (kHz)
250
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Programmability
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
6 mm
Package Length
6 mm
PCB changed
40
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
40
Lead Shape
No Lead