Arrow Electronics Components Online
LTC3633AEFE2#PBF|ADI|simage
LTC3633AEFE2#PBF|ADI|limage
直流-直流转换器和开关调节器芯片

LTC3633AEFE-2#PBF

Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 0.6V to 6V 3A 28-Pin TSSOP EP Tube

Analog Devices
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    500 to 4000
  • Switching Regulator
    Yes
  • Number of Outputs
    2
  • Output Voltage (V)
    0.6 to 6
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    3.6
  • Maximum Input Voltage (V)
    20
  • Operating Supply Voltage Range (V)
    3.6 to 20
  • Typical Quiescent Current (uA)
    1300
  • Line Regulation
    0.002%/V(Typ)
  • Load Regulation
    0.05%(Typ)
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源