直流-直流转换器和开关调节器芯片
LTC3548EDD-1#PBF
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 1.8V/1.575V 0.4A/0.8A 10-Pin DFN EP Tube
Analog Devices产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
2700
Switching Regulator
Yes
Number of Outputs
2
Output Voltage (V)
1.8|1.575
Maximum Output Current (A)
0.4|0.8
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.5 to 5.5
Typical Quiescent Current (uA)
40
Line Regulation
0.5%/V
Load Regulation
0.5%(Typ)
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
10
Lead Shape
No Lead