直流-直流转换器和开关调节器芯片
LTC3110EUF#PBF
Conv DC-DC 1.71V to 5.25V Step Down/Step Up Single-Out 0.1V to 5.5V 2A 24-Pin QFN EP Tube
Analog Devices产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down|Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1500
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.1 to 5.5
Maximum Output Current (A)
2
Minimum Input Voltage (V)
1.71
Maximum Input Voltage (V)
5.25
Operating Supply Voltage Range (V)
1.71 to 5.25
Typical Switch Current (A)
6
Typical Quiescent Current (uA)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
24
Lead Shape
No Lead