您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
LTC2248CUH#PBF|ADI|simage
LTC2248CUH#PBF|ADI|limage
Convertidores Analógico a Digital - ADCs

LTC2248CUH#PBF

1-Channel Single ADC Pipelined 65Msps 14-bit Parallel 32-Pin QFN EP Tube

Analog Devices
数据表 

产品技术规范
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    3A991c.3.
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Process Technology
    CMOS
  • Architecture
    Pipelined
  • Resolution
    14bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    65Msps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    ±0.5V/±1V
  • Maximum Supply Current
    80
  • Typical Power Dissipation (mW)
    205
  • Maximum Power Dissipation (mW)
    240
  • Integral Nonlinearity Error
    ±4LSB
  • Full Scale Error
    ±2.5%FSR
  • Signal to Noise Ratio
    74.3dB(Typ)
  • No Missing Codes (bit)
    14
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

文档和资源

数据表
设计资源