运算放大器
LTC2054HVHS5#TRPBF
Op Amp Single Zero Drift Amplifier R-R O/P ±5.5V/11V 5-Pin TSOT-23 T/R
Analog Devices产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.33.00.01
Automotive
No
PPAP
No
Type
Zero Drift Amplifier
Manufacturer Type
Zero Drift Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.005@±5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
11
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±5.5
Maximum Input Offset Current (uA)
0.007@±5V@-40C to 125C
Typical Input Bias Current (uA)
0.000003@±5V
Maximum Input Bias Current (uA)
0.003@±5V@-40C to 125C
Maximum Quiescent Current (mA)
0.215@±5V@-40C to 125C
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.5@±5V
Typical Voltage Gain (dB)
140
Minimum PSRR (dB)
120
Minimum CMRR (dB)
120
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
0.5
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.75(Max)
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
5
Lead Shape
Gull-wing

