Analog to Digital Converters - ADCs
LTC1419AISW#PBF
1-Channel Single ADC SAR 800ksps 14-bit Parallel 28-Pin SOIC W Tube
Analog Devices产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
14bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
800ksps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Dual
Input Voltage
±2.5V
Typical Dual Supply Voltage (V)
±5
Typical Power Dissipation (mW)
150
Maximum Power Dissipation (mW)
240
Integral Nonlinearity Error
±1.25LSB
Full Scale Error
±60LSB
No Missing Codes (bit)
14
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
2.34(Max) mm
Package Width
7.6(Max) mm
Package Length
18.08(Max) mm
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
28
Lead Shape
Gull-wing