Arrow Electronics Components Online
LT8648SJV#PBF|ADI|simage
LT8648SJV#PBF|ADI|limage
直流-直流转换器和开关调节器芯片

LT8648SJV#PBF

Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.6V to 40V 15A 36-Pin LQFN EP Tray

Analog Devices
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    LT8648SJV#PBF
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    200 to 2200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 40
  • Maximum Output Current (A)
    15
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    42
  • Operating Supply Voltage Range (V)
    3 to 42
  • Typical Switch Current (A)
    21
  • Typical Quiescent Current (uA)
    100
  • Efficiency (%)
    95.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.92
  • Package Width
    4
  • Package Length
    7
  • PCB changed
    36
  • Standard Package Name
    QFN
  • Supplier Package
    LQFN EP
  • Pin Count
    36
  • Lead Shape
    No Lead

文档和资源

数据表
设计资源