DC to DC Converter and Switching Regulator Chip
LT8643SEV#PBF
Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 10V 6A 24-Pin LQFN EP Tray
Analog Devices产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
200 to 3000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.97 to 10
Maximum Output Current (A)
6
Minimum Input Voltage (V)
3.4
Maximum Input Voltage (V)
42
Operating Supply Voltage Range (V)
3.4 to 42
Typical Switch Current (A)
10
Typical Quiescent Current (uA)
2.5
Efficiency (%)
96
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
0.92
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
QFN
Supplier Package
LQFN EP
Pin Count
24
Lead Shape
No Lead