直流-直流转换器和开关调节器芯片
LT3995IMSE#PBF
Conv DC-DC 4.3V to 60V Synchronous Step Down Single-Out 1.197V to 55.8V 3A 16-Pin MSOP EP Tube
Analog Devices产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
200 to 2000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.197 to 55.8
Maximum Output Current (A)
3
Minimum Input Voltage (V)
4.3
Maximum Input Voltage (V)
60
Operating Supply Voltage Range (V)
4.3 to 60
Typical Quiescent Current (uA)
2.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
4.04
PCB changed
16
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
16
Lead Shape
Gull-wing