您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
LT3692EUH#PBF|ADI|limage
LT3692EUH#PBF|ADI|simage
Convertidores DC a DC y Chips Reguladores de Conmutación

LT3692EUH#PBF

Conv DC-DC 3V to 36V Synchronous Step Down Single-Out 0.8V to 34.2V 3.5A 32-Pin QFN EP Tube

Analog Devices
数据表 

产品技术规范
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    250 to 2000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 34.2
  • Maximum Output Current (A)
    3.5
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    36
  • Typical Quiescent Current (uA)
    630
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

文档和资源

数据表
设计资源