Solid State Relays - SSRs
LS240D12R
Solid State Relay 15mA 10V DC-IN 12A 280V AC-OUT 4-Pin(4+Tab) SIP
Sensata Technologies产品技术规范
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
10
Maximum Input Current (mA)
15(Typ)
Maximum Output Voltage (V)
280(RMS)
Maximum Output Current (A)
12(RMS)
Output Device
SCR
Output Type
AC
Minimum Load Current (mA)
150(RMS)
I/O Isolation Voltage (V)
2500(RMS)
Peak Non-Repetitive Surge Current (A)
120
Maximum Off-State Leakage Current (uA)
100
Typical Input to Output Capacitance (pF)
10(Max)
Maximum Turn-On Time (ms)
8.3
Maximum Turn-Off Time (ms)
8.3
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Mounting
Through Hole
Package Height
22.7
Package Width
13.1
Package Length
35.5
PCB changed
4
Tab
Tab
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
4
Lead Shape
Through Hole

