表面贴装电感器
LQW18AN6N8C8ZD
Inductor RF Chip Unshielded Wirewound 0.0068uH 0.2nH 100MHz 40Q-Factor Non Magnetic 1.9A 0.04Ohm DCR 0603 Automotive T/R
Murata Manufacturing产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Wirewound
Protection Style
Unshielded
Core Material
Non Magnetic
Inductance (H)
0.0068u
Tolerance
0.2nH
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
1.9
Maximum DC Resistance (Ohm)
0.04
Minimum Quality Factor
40
Quality Test Frequency (Hz)
250M
Minimum Self Resonant Frequency (Hz)
6650M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.75
Mounting
Surface Mount
Maximum Product Depth (mm)
1.09
Maximum Product Height (mm)
1