表面贴装电感器
LQP03HQ2N7B02D
Inductor RF Chip Unshielded Film 0.0027uH 0.1nH 500MHz 20Q-Factor 0.6A 0.12Ohm DCR 0201 T/R
Murata Manufacturing产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.50.40.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Film
Protection Style
Unshielded
Inductance (H)
0.0027u
Tolerance
0.1nH
Inductance Test Frequency (Hz)
500M
Maximum DC Current (A)
0.6
Maximum DC Resistance (Ohm)
0.12
Minimum Quality Factor
20
Quality Test Frequency (Hz)
500M
Minimum Self Resonant Frequency (Hz)
9000M
Number of Terminals
2
Case Size
0201
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
0.63
Mounting
Surface Mount
Maximum Product Depth (mm)
0.33
Maximum Product Height (mm)
0.42