Arrow Electronics Components Online
LQP03HQ0N6W02D|MURATA|simage
LQP03HQ0N6W02D|MURATA|limage
表面贴装电感器

LQP03HQ0N6W02D

Inductor RF Chip Unshielded Film 0.0006uH 0.05nH 500MHz 20Q-Factor 1.1A 0.04Ohm DCR 0201 T/R

Murata Manufacturing
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Film
  • Protection Style
    Unshielded
  • Inductance (H)
    0.0006u
  • Tolerance
    0.05nH
  • Inductance Test Frequency (Hz)
    500M
  • Maximum DC Current (A)
    1.1
  • Maximum DC Resistance (Ohm)
    0.04
  • Minimum Quality Factor
    20
  • Quality Test Frequency (Hz)
    500M
  • Minimum Self Resonant Frequency (Hz)
    20000M
  • Number of Terminals
    2
  • Case Size
    0201
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    0.63
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.33
  • Maximum Product Height (mm)
    0.42

文档和资源

数据表
设计资源