Arrow Electronics Components Online
表面贴装电感器

LQM21PH3R3XGEL80

Inductor Power Shielded Multi-Layer 3.3uH 20% 1MHz Ferrite 0.74A 0.46Ohm DCR 0805 Automotive AEC-Q200

Murata Manufacturing
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8504.50.80.00
  • Automotive
    Yes
  • Type
    Power
  • Technology
    Multi-Layer
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    3.3u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    0.74
  • Maximum Saturation Current (A)
    0.53
  • Maximum DC Resistance (Ohm)
    0.46
  • Minimum Self Resonant Frequency (Hz)
    70M
  • Number of Terminals
    2
  • Case Size
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.45
  • Maximum Product Height (mm)
    1.1

文档和资源

数据表
设计资源