表面贴装电感器
LQG15HN2N7C02D
Inductor RF Chip Unshielded Multi-Layer 0.0027uH 0.2nH 100MHz 8Q-Factor Air 0.8A 0.1Ohm DCR 0402 T/R
Murata Manufacturing产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Multi-Layer
Protection Style
Unshielded
Core Material
Air
Inductance (H)
0.0027u
Tolerance
0.2nH
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.8
Maximum DC Resistance (Ohm)
0.1
Minimum Quality Factor
8
Quality Test Frequency (Hz)
100M
Minimum Self Resonant Frequency (Hz)
6000M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.05
Mounting
Surface Mount
Maximum Product Depth (mm)
0.55
Maximum Product Height (mm)
0.55

