Arrow Electronics Components Online
LMZ20501SILR|TI|simage
LMZ20501SILR|TI|limage
直流-直流转换器和开关式调节器模块

LMZ20501SILR

Module DC-DC 1-OUT 0.8V to 3.6V 1A 8-Pin uSIP EP T/R

Texas Instruments

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    0.8 to 3.6
  • Process Technology
    0.35um
  • Output Current (A)
    1
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.001
  • Maximum Switching Frequency (kHz)
    3000(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.15%(Typ)
  • Line Regulation
    0.16%(Typ)
  • Efficiency (%)
    94(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    1.75(Max)
  • Package Width
    3.5
  • Package Length
    3.5
  • PCB changed
    8
  • Standard Package Name
    SIP
  • Supplier Package
    uSIP EP
  • Pin Count
    8

文档和资源

数据表
设计资源