Raddrizzatori a ponte
LMB205S-TP
Diode Rectifier Bridge Single 600V 2A 4-Pin Case LMBS-1 T/R
Micro Commercial Components产品技术规范
RoHS (Unione Europea)
Compliant with Exemption
Stato del componente
Active
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
Yes
PPAP
Yes
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Peak Average Forward Current (A)
2
Peak RMS Reverse Voltage (V)
420
Peak Non-Repetitive Forward Surge Current (A)
110
Maximum Forward Voltage (V)
0.95
Peak Reverse Current (uA)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4.8(Max)
Package Length
5.3(Max)
PCB changed
4
Supplier Package
Case LMBS-1
Pin Count
4
Lead Shape
Gull-wing