Cabezales del conector y receptáculos PCB
LHB-06-SA1
Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole Bag
ADAM TECH产品技术规范
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
5
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Length (mm)
23.76
Product Depth (mm)
10.2
Product Height (mm)
12.7
Mounting
Through Hole