Arrow Electronics Components Online
LFXTAL056254REEL|IQDFREQ|simage
LFXTAL056254REEL|IQDFREQ|limage
石英晶体

LFXTAL056254REEL

Crystal 12.5MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 4-Pin CSMD T/R

IQD Frequency Products
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    12.5
  • Frequency Tolerance (ppm)
    ±30
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±5
  • Load Capacitance (pF)
    20
  • Series Resistance (Ohm)
    120
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    2.7(Max)
  • Package Length
    3.4(Max)
  • PCB changed
    4
  • Supplier Package
    CSMD
  • Pin Count
    4
  • Lead Shape
    No Lead

文档和资源

数据表
设计资源