Communication Misc
LE88276DLC
Tracking Battery VoicePort Device 5V/9V/12V/15V/18V/24V/28V 80-Pin eLQFP Tray
Microchip Technology产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
Tracking Battery VoicePort Device
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5|9|12|15|18|24|28
Maximum Operating Supply Voltage (V)
35
Power Supply Type
Analog
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4 mm
Package Width
14 mm
Package Length
14 mm
PCB changed
80
Standard Package Name
QFP
Supplier Package
eLQFP
Pin Count
80
Lead Shape
Gull-wing