您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
LCAN110E|PANDUIT|simage
LCAN110E|PANDUIT|originalImage
Conectores de Terminales

LCAN1-10-E

Lug Terminal 1AWG Copper Green 42.9mm Tin

Panduit
数据表 

产品技术规范
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8535.90.80.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    4.82
  • Plating
    Tin
  • Wire Size (AWG)
    1
  • Maximum Voltage Rating
    2000V
  • Maximum Operating Temperature (°C)
    90
  • Insulation
    Non-Insulated
  • Product Length (mm)
    42.9
  • Product Depth (mm)
    11.9
  • Color
    Green
  • Mounting
    Cable Mount

文档和资源

数据表
设计资源