Arrow Electronics Components Online
LC4064ZE7TN48ICU1|LATTICE|simage
LC4064ZE7TN48ICU1|LATTICE|limage
复杂可编程逻辑器件

LC4064ZE-7TN48ICU1

CPLD ispMACH® 4000ZEFamily 64Macro Cells 172MHz 1.8V 48-Pin TQFP Tray

Lattice Semiconductor
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ispMACH® 4000ZE
  • Program Memory Type
    EEPROM
  • Number of Logic Blocks/Elements
    4
  • Number of Global Clocks
    4
  • Number of I/O Banks
    2
  • Number of Macro Cells
    64
  • Data Gate
    No
  • Maximum Number of User I/Os
    32
  • In-System Programmability
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Programmable Type
    In System Programmable
  • Maximum Internal Frequency (MHz)
    172
  • Maximum Internal Frequency (MHz)
    172
  • Maximum Clock to Output Delay (ns)
    4.5
  • Maximum Propagation Delay Time (ns)
    7.5
  • Speed Grade
    7
  • Individual Output Enable Control
    Yes
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Supply Voltage (V)
    1.9
  • Typical Operating Supply Voltage (V)
    1.8
  • Tolerant Configuration Interface Voltage (V)
    5
  • Maximum Supply Current (mA)
    0.08(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    ispMACH
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源