您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
LB402VN|ROHM|simage
LB402VN|ROHM|limage
LED Displays Segmented

LB-402VN

Displays Panel 2DIGIT 16LED Red CC 18-Pin DIP Module Film

ROHM Semiconductor
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8531.20.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Panel
  • Number of Digits
    2
  • Color
    Red
  • Number of LEDs
    16
  • Digit Size (in)
    0.4
  • Character Displayed
    Numeric
  • Intensity (ucd)
    16000
  • Peak Wavelength (nm)
    650
  • Configuration
    Common Cathode
  • Maximum Forward Current (mA)
    15
  • Maximum Reverse Current (uA)
    100
  • Test Current (mA)
    10
  • Maximum Reverse Voltage (V)
    3
  • Maximum Forward Voltage (V)
    2.8
  • Maximum Power Dissipation (mW)
    640
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Film
  • Mounting
    Through Hole
  • Package Height
    7
  • Package Width
    18
  • Package Length
    24
  • PCB changed
    18
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    18

文档和资源

数据表
设计资源