产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Fan Motor
Minimum Operating Supply Voltage (V)
2.5
Operating Supply Voltage Range (V)
2.5 to 16
Maximum Operating Supply Voltage (V)
16
Maximum Supply Current (mA)
19
Maximum Power Dissipation (mW)
400
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
90
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing