Arrow Electronics Components Online
L8291B1T43|BELMAGNC|simage
L8291B1T43|BELMAGNC|originalImage
电话及电信连接器

L829-1B1T-43

Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 16 Terminal 1 Port Tray

Bel Magnetic Solutions
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    F
  • Number of Terminals
    16
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.03
  • Body Orientation
    Right Angle
  • Integrated Magnetics
    Yes
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Product Style
    Single
  • Product Length (mm)
    20.56
  • Product Depth (mm)
    24.13
  • Product Height (mm)
    12.6
  • Mounting
    Through Hole

文档和资源

数据表
设计资源