产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.41.00.00
Automotive
No
PPAP
No
Type
Tri-Color
Category
Chip LED
Color
Blue/Green/Red
Number of LEDs
3
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Luminous Flux
1.9lm/9lm/3.4lm
Dominant Wavelength (nm)
475(Max)/530(Max)/625(Max)
Viewing Angle (°)
120
Maximum Forward Current (mA)
30
Maximum Forward Voltage (V)
3.3/3.1/2.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.75
Package Width
3.2
Package Length
2.8
PCB changed
6
Pin Count
6