双电层电容器 - 超级电容器
KW-5R5C105-R
Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 8.85mm ) Radial Stacked Coin 5mm 30 Ohm 2000h 85°C Bulk
Eaton产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8532.29.00.40
Automotive
No
PPAP
No
Capacitance Value
1F
Tolerance
-20% to 80%
Voltage
5.5VDC
ESR (Ohm)
30
Equivalent Series Resistance Type
Standard
Lifetime (h)
2000
Polarity
Polar
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Construction
Stacked Coin
Termination Style
Radial
Number of Terminals
2
Packaging
Bulk
Size (mm)
21.5 X 8.85
Product Diameter (mm)
21.5(Max)
Product Height (mm)
8.85(Max)
Product Weight (g)
10.4
Lead Diameter (mm)
0.8
Mounting
Through Hole
Terminal Pitch (mm)
5