Arrow Electronics Components Online
KHS500KBAX12KAA|YAGEO|simage
KHS500KBAX12KAA|YAGEO|limage
单侧穿孔定值电阻器

KHS500KB-AX-12KAA

Res Wirewound 12K Ohm 10% 5W ±10ppm/°C Ceramic AXL Bulk

YAGEO
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    12K
  • Tolerance
    10%
  • Power Rating (W)
    5
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    350
  • Temperature Coefficient (ppm/°C)
    ±10
  • Temperature Range @ Derated Power (°C)
    70 to 350
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Ceramic
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Bulk
  • Package Shape
    Rectangular
  • Product Length (mm)
    6.4
  • Product Depth (mm)
    6.4
  • Product Height (mm)
    25
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    36
  • Mounting
    Through Hole

文档和资源

数据表
设计资源