您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
JT71104NL|PULSE|simage
JT71104NL|PULSE|limage
Connector Telephone and Telecom

JT7-1104NL

Conn RJ-45 RCP 8 POS 2.03mm Solder RA Thru-Hole 18 Terminal 1 Port

Pulse Electronics
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    18
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.03
  • Body Orientation
    Right Angle
  • Left/Right LED Color
    (Green|Yellow)/Green
  • Integrated Magnetics
    Yes
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Product Style
    Single
  • Product Length (mm)
    19.31
  • Product Depth (mm)
    34.29
  • Product Height (mm)
    14.73
  • Mounting
    Through Hole

文档和资源

数据表
设计资源