您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
IXTP220N04T2|LTLFUWIC|simage
IXTP220N04T2|LTLFUWIC|limage
MOSFETs

IXTP220N04T2

Trans MOSFET N-CH 40V 220A 3-Pin(3+Tab) TO-220

Littelfuse
数据表 

产品技术规范
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Process Technology
    TrenchT2
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    220
  • Maximum Drain-Source Resistance (mOhm)
    3.5@10V
  • Typical Gate Charge @ Vgs (nC)
    112@10V
  • Typical Gate Charge @ 10V (nC)
    112
  • Typical Input Capacitance @ Vds (pF)
    6820@25V
  • Maximum Power Dissipation (mW)
    360000
  • Typical Fall Time (ns)
    21
  • Typical Rise Time (ns)
    21
  • Typical Turn-Off Delay Time (ns)
    31
  • Typical Turn-On Delay Time (ns)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Through Hole
  • Package Height
    9.15(Max)
  • Package Width
    4.83(Max)
  • Package Length
    10.66(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3

文档和资源

数据表
设计资源