IXYSIXFX90N30MOSFETs

Trans MOSFET N-CH Si 300V 90A 3-Pin(3+Tab) PLUS 247

Thanks to Ixys Corporation, both your amplification and switching needs can be taken care of with one component: the IXFX90N30 power MOSFET. Its maximum power dissipation is 560000 mW. This N channel MOSFET transistor operates in enhancement mode. This device is made with hiperfet technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

A datasheet is only available for this product at this time.

还在寻找需要的部件吗?

在全球规模最大的电子组件市场 Verical.com上展开搜索,这里提供成百上千万种难以找到的部件。