石英晶体
IXA20-FBFF12-10.000 MHZ
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 100Ohm Automotive AEC-Q200 4-Pin SMD T/R
ILSI America产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active-Unconfirmed
Automotive
Yes
PPAP
Unknown
Type
Crystal
Standard Frequency (MHz)
10
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±3
Load Capacitance (pF)
12
Series Resistance (Ohm)
100
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
3.2
Package Length
5
PCB changed
4
Pin Count
4