Arrow Electronics Components Online
IXA12FBFF1027.120MHZ|ILSI|simage
IXA12FBFF1027.120MHZ|ILSI|limage
石英晶体

IXA12-FBFF10-27.120 MHZ

Crystal 27.12MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 100Ohm Automotive 4-Pin SMD T/R

ILSI America
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    LTB
  • 美国海关商品代码
    8541600080
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Crystal
  • Standard Frequency (MHz)
    27.12
  • Frequency Tolerance (ppm)
    ±30
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±3
  • Load Capacitance (pF)
    10
  • Series Resistance (Ohm)
    100
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max) mm
  • Package Width
    1.6 mm
  • Package Length
    2 mm
  • PCB changed
    4
  • Pin Count
    4

文档和资源

数据表
设计资源