Arrow Electronics Components Online
触摸屏控制器

IS31SE5118A-QFLS3-TR

Capacitive Touch Screen 8 Key 16-Pin WQFN EP

Lumissil Microsystems
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Type
    Capacitive
  • Number of Channels per Chip
    8
  • Number of Keys
    8 Key
  • Synchronous Pin
    No
  • Maximum Rise Time (ns)
    300
  • Maximum Fall Time (ns)
    300
  • Spread Spectrum
    Yes
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    2.35
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    16
  • Supplier Package
    WQFN EP
  • Pin Count
    16

文档和资源

数据表
设计资源