Arrow Electronics Components Online
IRS44273LTRPBF|INFINEON|simage
IRS44273LTRPBF|INFINEON|limage
栅极和功率驱动器

IRS44273LTRPBF

Driver 1.5A 1-OUT Low Side Non-Inv 5-Pin SOT-23 T/R

Infineon Technologies AG
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side
  • Driver Configuration
    Non-Inverting
  • Number of Drivers
    1
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    55
  • Maximum Fall Time (ns)
    55
  • Maximum Propagation Delay Time (ns)
    95
  • Input Logic Compatibility
    CMOS|LSTTL
  • Maximum Operating Supply Voltage (V)
    20
  • Typical Input Low Threshold Voltage (V)
    0.8(Max)
  • Typical Input High Threshold Voltage (V)
    2.5(Min)
  • Peak Output Current (A)
    1.5(Typ)
  • Maximum Power Dissipation (mW)
    250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Under Voltage Lockout
  • Latch-Up Proof
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    1.75(Max)
  • Package Length
    3(Max)
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源