Arrow Electronics Components Online
IRLZ44PBFBE3|VISHAY|simage
IRLZ44PBFBE3|VISHAY|limage
MOSFETs

IRLZ44PBF-BE3

Trans MOSFET N-CH 60V 50A 3-Pin(3+Tab) TO-220AB

Vishay
数据表 

产品技术规范
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±10
  • Maximum Continuous Drain Current (A)
    50
  • Maximum Drain-Source Resistance (mOhm)
    28@5V
  • Typical Gate Charge @ Vgs (nC)
    66(Max)@5V
  • Typical Input Capacitance @ Vds (pF)
    3300@25V
  • Maximum Power Dissipation (mW)
    150000
  • Typical Fall Time (ns)
    110
  • Typical Rise Time (ns)
    230
  • Typical Turn-Off Delay Time (ns)
    42
  • Typical Turn-On Delay Time (ns)
    17
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Through Hole
  • Package Height
    8.79(Max)
  • Package Width
    4.65(Max)
  • Package Length
    10.36(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3

文档和资源

数据表
设计资源