Arrow Electronics Components Online
IPL111502LSK|SAMTEC|simage
IPL111502LSK|SAMTEC|limage
连接器插头及 PCB 插座

IPL1-115-02-L-S-K

Conn Wire to Board HDR 15 POS 2.54mm Solder ST Top Entry SMD Mini Mate® Tube

Samtec
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    15
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Polarization Type
    Dual Key
  • Maximum Current Rating (A)
    4.8/Contact
  • Maximum Voltage Rating
    389VDC|275VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tube
  • Product Length (mm)
    39.62
  • Product Depth (mm)
    7.04
  • Product Height (mm)
    8.76
  • Tradename
    Mini Mate®
  • Mounting
    Surface Mount

文档和资源

数据表
设计资源