Connector Discrete Wire Housing
IPD1-03-S-K
Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount Bulk
Samtec产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
3
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
2.9/Contact
Maximum Voltage Rating
275VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Bulk
Product Length (mm)
9.02
Product Depth (mm)
10.24
Product Height (mm)
12.83
Mounting
Cable Mount

